BC850BW-AU_R2_000A1 vs BC850CWT/R feature comparison

BC850BW-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BC850CWT/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 420
Number of Elements 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Part Package Code SC-70
Pin Count 3
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 3 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
VCEsat-Max 0.6 V

Compare BC850BW-AU_R2_000A1 with alternatives

Compare BC850CWT/R with alternatives