BC848CMTF
vs
BC847CT/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEXPERIA
Part Package Code
SOT-23
Package Description
LEAD FREE PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
Base Number Matches
3
3
Date Of Intro
2017-02-01
Case Connection
COLLECTOR
JEDEC-95 Code
TO-236AB
Operating Temperature-Min
-65 °C
Compare BC848CMTF with alternatives
Compare BC847CT/R with alternatives