BC848CMTF vs BC847AT/R feature comparison

BC848CMTF Fairchild Semiconductor Corporation

Buy Now Datasheet

BC847AT/R Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code SOT-23
Package Description LEAD FREE PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
Base Number Matches 3 3
Date Of Intro 2017-02-01
JEDEC-95 Code TO-236AB
Operating Temperature-Min -65 °C

Compare BC848CMTF with alternatives

Compare BC847AT/R with alternatives