BC848B
vs
BC847AW,115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
NEXPERIA
Package Description
LEAD FREE PACKAGE-3
SC-70, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
44
2
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.2 W
Reference Standard
IEC-60134
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare BC848B with alternatives
Compare BC847AW,115 with alternatives
BC847AW,115 vs BC847AW
BC847AW,115 vs BC847AW-AU_R1_000A1
BC847AW,115 vs BC847AW-7
BC847AW,115 vs BC847AW-R1-10001
BC847AW,115 vs BC847AW/T3
BC847AW,115 vs BC847AW-TAPE-7
BC847AW,115 vs BC847AWT/R13
BC847AW,115 vs BC847AW-13
BC847AW,115 vs BC847AW,135