BC847AW,115
vs
BC847AWT/R13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.6 V
Base Number Matches
2
1
Pbfree Code
Yes
Compare BC847AW,115 with alternatives
BC847AW,115 vs BC847AW
BC847AW,115 vs BC847AW-AU_R1_000A1
BC847AW,115 vs BC847AW-7
BC847AW,115 vs BC847AW-R1-10001
BC847AW,115 vs BC847AW/T3
BC847AW,115 vs BC847AW-TAPE-7
BC847AW,115 vs BC847AW-13
BC847AW,115 vs BC847AW,135
BC847AW,115 vs BC847AW-AU_R2_000A1
Compare BC847AWT/R13 with alternatives