BC847BVN,115
vs
BC847BPNT/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOT
SC-88
Package Description
1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-F6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Power Dissipation Ambient-Max
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Compare BC847BVN,115 with alternatives
BC847BVN,115 vs BC847PN
BC847BVN,115 vs BC847BPN_R1_00001
BC847BVN,115 vs BC847BPN,165
BC847BVN,115 vs BC847BPN/T1
BC847BVN,115 vs BC847BPN,135
BC847BVN,115 vs BC847BPN-AU_R1_00001
BC847BVN,115 vs BC847BPN
BC847BVN,115 vs BC847BPN_R1_10001
BC847BVN,115 vs BC847BPN-R2-10001
Compare BC847BPNT/R with alternatives