Part Details for BC847BPNT/R by NXP Semiconductors
Overview of BC847BPNT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC847BPNT/R
BC847BPNT/R CAD Models
BC847BPNT/R Part Data Attributes
|
BC847BPNT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847BPNT/R
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BPNT/R
This table gives cross-reference parts and alternative options found for BC847BPNT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPNT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847PN | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BC847BPNT/R vs BC847PN |
BC847BPN_R1_00001 | PanJit Semiconductor | $0.0448 | Small Signal Bipolar Transistor, | BC847BPNT/R vs BC847BPN_R1_00001 |
BC847BPN,165 | NXP Semiconductors | Check for Price | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | BC847BPNT/R vs BC847BPN,165 |
BC847BPN/T1 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847BPNT/R vs BC847BPN/T1 |
BC847BPN,135 | Nexperia | Check for Price | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | BC847BPNT/R vs BC847BPN,135 |
BC847BPN-AU_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | BC847BPNT/R vs BC847BPN-AU_R1_00001 |
BC847BPN | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC847BPNT/R vs BC847BPN |
BC847BPN_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | BC847BPNT/R vs BC847BPN_R1_10001 |
BC847BPN-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | BC847BPNT/R vs BC847BPN-R2-10001 |
BC847BPN,135 | NXP Semiconductors | Check for Price | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | BC847BPNT/R vs BC847BPN,135 |