BC847BFN3_R1_10001 vs BC847BFN3_R1_00001 feature comparison

BC847BFN3_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BC847BFN3_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Package Description DFN-3
Samacsys Manufacturer PANJIT
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PBCC-N3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Polarity/Channel Type NPN
Surface Mount YES
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC847BFN3_R1_10001 with alternatives

Compare BC847BFN3_R1_00001 with alternatives