BC847BFN3_R1_00001
vs
BC847B/DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Package Description
DFN-3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
PANJIT
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PBCC-N3
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Part Package Code
SOT-23
Pin Count
3
JEDEC-95 Code
TO-236AB
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Compare BC847BFN3_R1_00001 with alternatives
Compare BC847B/DG with alternatives