BC847BFN3T/R7
vs
BC847BLP4-7B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
DIODES INC
Part Package Code
DFN
DFN
Package Description
CHIP CARRIER, R-PBCC-N3
GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-3, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PBCC-N3
R-PBCC-N3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e4
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
1 W
Terminal Finish
NICKEL PALLADIUM GOLD
Compare BC847BFN3T/R7 with alternatives
Compare BC847BLP4-7B with alternatives