Part Details for BC847BLP4-7B by Diodes Incorporated
Overview of BC847BLP4-7B by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BLP4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6404
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. BC847BLP4-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6566 |
|
$0.1140 / $0.5100 | Buy Now |
DISTI #
31-BC847BLP4-7BCT-ND
|
DigiKey | TRANS NPN 45V 0.1A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9888 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
BC847BLP4-7B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: BC847BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.0317 / $0.0375 | Buy Now |
DISTI #
621-BC847BLP4-7B
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Tran X1-DFN1006-3,10K RoHS: Compliant | 27272 |
|
$0.1060 / $0.4900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT General Purpose Tran X1-DFN1006-3,10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1040 / $0.1100 | Buy Now |
DISTI #
BC847BLP4-7B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: BC847BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.0317 / $0.0375 | Buy Now |
DISTI #
BC847BLP4-7B
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin DFN-H4 T/R (Alt: BC847BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 45V 0.1A DFN1006H4-3 | 30000 |
|
RFQ | |
DISTI #
3943088
|
element14 Asia-Pacific | TRANS, NPN, 45V, 0.1A, 150DEG C, 1W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6566 |
|
$0.1329 / $0.5174 | Buy Now |
DISTI #
3943088RL
|
element14 Asia-Pacific | TRANS, NPN, 45V, 0.1A, 150DEG C, 1W RoHS: Compliant Min Qty: 100 Container: Reel | 6566 |
|
$0.1329 / $0.2251 | Buy Now |
Part Details for BC847BLP4-7B
BC847BLP4-7B CAD Models
BC847BLP4-7B Part Data Attributes:
|
BC847BLP4-7B
Diodes Incorporated
Buy Now
|
Compare Parts:
BC847BLP4-7B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |