BC847B-Q
vs
BC547L-B-T92-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
UNISONIC TECHNOLOGIES CO LTD
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-09-10
Samacsys Manufacturer
Diotec
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JEDEC-95 Code
TO-236
TO-92
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.25 W
Reference Standard
AEC-Q101
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
VCEsat-Max
0.6 V
Base Number Matches
1
1
Compare BC847B-Q with alternatives
Compare BC547L-B-T92-B with alternatives