BC547L-B-T92-B vs BC847B-QVL feature comparison

BC547L-B-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet

BC847B-QVL Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NEXPERIA
Package Description CYLINDRICAL, O-PBCY-T3 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-92 TO-236AB
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
Base Number Matches 1 1
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Collector-Base Capacitance-Max 1.5 pF
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.25 W
Reference Standard AEC-Q101; IEC-60134
VCEsat-Max 0.4 V

Compare BC547L-B-T92-B with alternatives

Compare BC847B-QVL with alternatives