BC847B
vs
BC847BS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FORWARD INTERNATIONAL ELECTRONICS LTD
|
SECOS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
200
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.45 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
44
|
11
|
Rohs Code |
|
Yes
|
|
|
|
Compare BC847B with alternatives