BC847B
vs
BC847B/T4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NEXPERIA
Part Package Code
SOT-23
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
4.5 pF
1.5 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.33 W
0.25 W
Power Dissipation-Max (Abs)
0.33 W
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.6 V
0.4 V
Base Number Matches
44
2
Package Description
SMALL OUTLINE, R-PDSO-G3
Date Of Intro
2017-02-01
Case Connection
COLLECTOR
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Transition Frequency-Nom (fT)
100 MHz
Compare BC847B with alternatives
Compare BC847B/T4 with alternatives