BC847B/T4 vs SBC847BLT1G feature comparison

BC847B/T4 Nexperia

Buy Now Datasheet

SBC847BLT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Active Contact Manufacturer
NEXPERIA LESHAN RADIO CO LTD
SMALL OUTLINE, R-PDSO-G3
compliant unknown
EAR99 EAR99
8541.21.00.95
2017-02-01
COLLECTOR
0.1 A 0.1 A
1.5 pF
45 V
SINGLE SINGLE
200 200
TO-236AB
R-PDSO-G3
e3
1
1 1
3
150 °C 150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
NPN NPN
0.25 W
0.25 W 0.3 W
YES YES
TIN
GULL WING
DUAL
30
SWITCHING
SILICON
100 MHz 100 MHz
0.4 V
2 2
Yes

Compare BC847B/T4 with alternatives