BC808.25TR
vs
MMBTA55LT3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MOTOROLA INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
25 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
50 MHz
VCEsat-Max
0.7 V
0.25 V
Base Number Matches
1
4
Package Description
SMALL OUTLINE, R-PDSO-G3
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.5 A
JEDEC-95 Code
TO-236AB
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.225 W
Transistor Application
SWITCHING
Compare BC808.25TR with alternatives
Compare MMBTA55LT3 with alternatives