BC808-25T/R vs MPSA55/D28Z feature comparison

BC808-25T/R NXP Semiconductors

Buy Now Datasheet

MPSA55/D28Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 25 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 100
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 100 MHz
VCEsat-Max 0.7 V 0.25 V
Base Number Matches 3 3
Additional Feature HIGH CURRENT DRIVER
JEDEC-95 Code TO-92

Compare BC808-25T/R with alternatives

Compare MPSA55/D28Z with alternatives