Part Details for MPSA55/D28Z by Texas Instruments
Overview of MPSA55/D28Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE58JD28ZAV | Texas Instruments | 16-Ch Ultrasound AFE With 102mW/Ch Power, Digital Demodulator, and JESD or LVDS Interface 289-NFBGA -40 to 85 |
Part Details for MPSA55/D28Z
MPSA55/D28Z CAD Models
MPSA55/D28Z Part Data Attributes
|
MPSA55/D28Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSA55/D28Z
Texas Instruments
500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MPSA55/D28Z
This table gives cross-reference parts and alternative options found for MPSA55/D28Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA55/D28Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA1121 | Renesas Electronics Corporation | Check for Price | 500mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPAK-3 | MPSA55/D28Z vs 2SA1121 |
BCX17T117 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | MPSA55/D28Z vs BCX17T117 |
MSB710-R | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, CASE 318D-03, SC-59, 3 PIN | MPSA55/D28Z vs MSB710-R |
MMBTA55LT3 | Motorola Mobility LLC | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MPSA55/D28Z vs MMBTA55LT3 |
BC808-16 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | MPSA55/D28Z vs BC808-16 |
MPSA55/D11Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPSA55/D28Z vs MPSA55/D11Z(OPTION18) |
BC808.25TR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, | MPSA55/D28Z vs BC808.25TR |
MPSA55/D10Z{OPTION18} | Texas Instruments | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA55/D28Z vs MPSA55/D10Z{OPTION18} |
MPSA55/D26Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA55/D28Z vs MPSA55/D26Z{OPTION5} |
MPSA55(OPTION5) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPSA55/D28Z vs MPSA55(OPTION5) |