BC80716E6433TR
vs
BC807-25E6767
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC80716E6433TR with alternatives
Compare BC807-25E6767 with alternatives