BC80716E6433TR vs PN3644/D81Z feature comparison

BC80716E6433TR Infineon Technologies AG

Buy Now Datasheet

PN3644/D81Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Additional Feature HIGH SPEED SATURATED SWITCHING
JEDEC-95 Code TO-92
Qualification Status Not Qualified
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 40 ns
VCEsat-Max 0.25 V

Compare BC80716E6433TR with alternatives

Compare PN3644/D81Z with alternatives