BC807-40_R2_10001
vs
BCX71KS62Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
110
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.33 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
2
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max
45 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
Compare BC807-40_R2_10001 with alternatives