BC807-40_R2_10001 vs BC807-40_R1_10001 feature comparison

BC807-40_R2_10001 PanJit Semiconductor

Buy Now Datasheet

BC807-40_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.33 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1

Compare BC807-40_R2_10001 with alternatives

Compare BC807-40_R1_10001 with alternatives