BC807-40W-QF vs BC807-40-QR feature comparison

BC807-40W-QF Nexperia

Buy Now Datasheet

BC807-40-QR Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SC-70 TO-236
Package Description SC-70, SOT-323, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT323 SOT23
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia Nexperia
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.29 W 0.345 W
Reference Standard AEC-Q101; IEC-60134 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 1 1
ECCN Code EAR99
JEDEC-95 Code TO-236AB

Compare BC807-40W-QF with alternatives

Compare BC807-40-QR with alternatives