BC807-40 vs BC807-40F2 feature comparison

BC807-40 Weitronic Enterprise Co Ltd

Buy Now Datasheet

BC807-40F2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRONIC ENTERPRISE CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.7 V
Base Number Matches 2 2
Rohs Code Yes
Moisture Sensitivity Level 1
Transistor Application AMPLIFIER

Compare BC807-40 with alternatives

Compare BC807-40F2 with alternatives