BC807-40
vs
NSVBCH807-25LT1G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
160
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.35 W
|
0.3 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
45
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
SOT-23, 3 PIN
|
Manufacturer Package Code |
|
318-08
|
Factory Lead Time |
|
44 Weeks
|
Date Of Intro |
|
2020-02-18
|
Samacsys Manufacturer |
|
onsemi
|
Collector-Emitter Voltage-Max |
|
45 V
|
JEDEC-95 Code |
|
TO-236
|
JESD-30 Code |
|
R-PDSO-G3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare NSVBCH807-25LT1G with alternatives