BC807-40/T3
vs
BC807-40
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
CONTINENTAL DEVICE INDIA LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
80 MHz
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Compare BC807-40/T3 with alternatives
Compare BC807-40 with alternatives