BC807-25W-TP vs BC807T/R feature comparison

BC807-25W-TP Mill-Max Mfg Corp

Buy Now Datasheet

BC807T/R Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP NEXPERIA
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC807-25W-TP with alternatives

Compare BC807T/R with alternatives