BC807-25W-TP vs BC807 feature comparison

BC807-25W-TP Mill-Max Mfg Corp

Buy Now Datasheet

BC807 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP ROHM CO LTD
Package Description PLASTIC PACKAGE-3 SST, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Base Number Matches 2 20
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Compare BC807-25W-TP with alternatives

Compare BC807 with alternatives