BC807-25W-TP
vs
BC807-25LT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MILL-MAX MFG CORP
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC PACKAGE-3
CASE 318-08, TO-236, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Manufacturer Package Code
CASE 318-08
kg CO2e/kg
8.8
Average Weight (mg)
11.25
CO2e (mg)
99
Category CO2 Kg
8.8
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Compare BC807-25W-TP with alternatives
Compare BC807-25LT3 with alternatives