BC807-16-R1-10001 vs BC807-16LT3 feature comparison

BC807-16-R1-10001 PanJit Semiconductor

Buy Now Datasheet

BC807-16LT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
Package Description , CASE 318-08, TO-236, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 4
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BC807-16-R1-10001 with alternatives

Compare BC807-16LT3 with alternatives