BC807-16-R1-10001
vs
BC807-16-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
DIODES INC
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
60
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.33 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
3
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BC807-16-R1-10001 with alternatives
Compare BC807-16-F with alternatives