BC807-16-AU_R2_000A1 vs BC807-16E6327 feature comparison

BC807-16-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BC807-16E6327 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Package Description SMALL OUTLINE, R-PDSO-G3
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz

Compare BC807-16-AU_R2_000A1 with alternatives

Compare BC807-16E6327 with alternatives