BC639-10 vs BC639-16 feature comparison

BC639-10 Secos Corporation

Buy Now Datasheet

BC639-16 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SECOS CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 8 10
Rohs Code No
Package Description CYLINDRICAL, O-PBCY-T3
Collector Current-Max (IC) 1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 130 MHz

Compare BC639-16 with alternatives