BC639-16
vs
BC63916
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
JESD-609 Code
e0
e1
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Transition Frequency-Nom (fT)
130 MHz
100 MHz
Base Number Matches
10
2
Pbfree Code
Yes
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Collector-Emitter Voltage-Max
80 V
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BC63916 with alternatives