BC6-W404-06 vs 70R76-50 feature comparison

BC6-W404-06 TE Connectivity

Buy Now Datasheet

70R76-50 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-0 PLASTIC, 94V-0
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare BC6-W404-06 with alternatives

Compare 70R76-50 with alternatives