BC6-W404-06 vs 2-1437662-8 feature comparison

BC6-W404-06 TE Connectivity

Buy Now Datasheet

2-1437662-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-0 STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3 mm2

Compare BC6-W404-06 with alternatives

Compare 2-1437662-8 with alternatives