BC557B vs BC557T/R feature comparison

BC557B Micro Commercial Components

Buy Now Datasheet

BC557T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 125
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Power Dissipation-Max (Abs) 1.5 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 100 MHz
Base Number Matches 38 2
Polarity/Channel Type PNP
VCEsat-Max 0.65 V

Compare BC557B with alternatives

Compare BC557T/R with alternatives