BC557T/R vs BC557BG feature comparison

BC557T/R NXP Semiconductors

Buy Now Datasheet

BC557BG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 125 180
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e1
Moisture Sensitivity Level NOT APPLICABLE NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 320 MHz
VCEsat-Max 0.65 V
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Package Code CASE 29-11

Compare BC557T/R with alternatives

Compare BC557BG with alternatives