BC557-9/D81Z vs BC308C feature comparison

BC557-9/D81Z Texas Instruments

Buy Now Datasheet

BC308C Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 45 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 420
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 320 MHz
Base Number Matches 1 23
Rohs Code No
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 0.6 V

Compare BC557-9/D81Z with alternatives