Part Details for BC557-9/D81Z by Texas Instruments
Overview of BC557-9/D81Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC557-9/D81Z
BC557-9/D81Z CAD Models
BC557-9/D81Z Part Data Attributes:
|
BC557-9/D81Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BC557-9/D81Z
Texas Instruments
45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC557-9/D81Z
This table gives cross-reference parts and alternative options found for BC557-9/D81Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC557-9/D81Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC309B | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC557-9/D81Z vs BC309B |
BC308C | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Rochester Electronics LLC | BC557-9/D81Z vs BC308C |
MPS6729 | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Texas Instruments | BC557-9/D81Z vs MPS6729 |
MPSA56/D74Z-J61Z | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | BC557-9/D81Z vs MPSA56/D74Z-J61Z |
MPSW56RLRAG | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | Rochester Electronics LLC | BC557-9/D81Z vs MPSW56RLRAG |
MPSW56RLRP | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC557-9/D81Z vs MPSW56RLRP |
BC212BG | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | BC557-9/D81Z vs BC212BG |
BC308B | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | BC557-9/D81Z vs BC308B |
BC557-9/D10Z | 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC557-9/D81Z vs BC557-9/D10Z |
BC307BZL1G | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | BC557-9/D81Z vs BC307BZL1G |