BC546A vs FXT705STZ feature comparison

BC546A Surge Components Inc

Buy Now Datasheet

FXT705STZ Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 65 V 120 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 110 2000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN PNP
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 160 MHz
Base Number Matches 35 2
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3
Pin Count 3
Qualification Status Not Qualified

Compare BC546A with alternatives

Compare FXT705STZ with alternatives