FXT705STZ vs ZTX705STZ feature comparison

FXT705STZ Zetex / Diodes Inc

Buy Now Datasheet

ZTX705STZ Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PSIP-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 160 MHz
VCEsat-Max 1.3 V 1.3 V
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8541.29.00.75
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 2.5 W
Reference Standard CECC
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare FXT705STZ with alternatives

Compare ZTX705STZ with alternatives