BC368-16 vs BC368ZL1G feature comparison

BC368-16 Continental Device India Ltd

Buy Now Datasheet

BC368ZL1G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ROCHESTER ELECTRONICS LLC
Package Description , LEAD FREE, CASE 29-11, TO-226, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 85
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 40 MHz 65 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BC368-16 with alternatives

Compare BC368ZL1G with alternatives