BC368ZL1G
vs
BC368-25-BP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-92
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
85
170
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
65 MHz
65 MHz
Base Number Matches
2
1
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Compare BC368ZL1G with alternatives
Compare BC368-25-BP with alternatives