NTE24 vs JE9012H feature comparison

NTE24 NTE Electronics Inc

Buy Now Datasheet

JE9012H NEC Electronics America Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NEC ELECTRONICS AMERICA INC
Part Package Code TO-237
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Samacsys Manufacturer NTE ELECTRONICS
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 144
JEDEC-95 Code TO-237AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
VCEsat-Max 0.6 V

Compare NTE24 with alternatives

Compare JE9012H with alternatives