BC337-25
vs
PN2907AG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
ON SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
50
JESD-609 Code
e0
e1
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.625 W
1.5 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
29-11
Collector-Emitter Voltage-Max
60 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
45 ns
Compare BC337-25 with alternatives
Compare PN2907AG with alternatives