PN2907AG vs PN2907ATF feature comparison

PN2907AG onsemi

Buy Now Datasheet

PN2907ATF Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 MS-013AC, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 100 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8541.21.00.95
Transistor Application SWITCHING

Compare PN2907AG with alternatives

Compare PN2907ATF with alternatives