BC337-16
vs
BC33716
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MICRO ELECTRONICS LTD
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-609 Code
e0
e1
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.625 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Base Number Matches
40
2
Pbfree Code
No
Part Package Code
TO-92
Package Description
LEAD FREE, TO-92, 3 PIN
Pin Count
3
Collector-Emitter Voltage-Max
45 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Compare BC337-16 with alternatives
Compare BC33716 with alternatives