BC33716
vs
BC337-25ZL1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
TO-92
Package Description
LEAD FREE, TO-92, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.8 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
160
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
210 MHz
Base Number Matches
2
3
HTS Code
8541.29.00.75
Additional Feature
EUROPEAN PART NUMBER
Power Dissipation Ambient-Max
1.5 W
VCEsat-Max
0.7 V
Compare BC33716 with alternatives
Compare BC337-25ZL1 with alternatives